PJ1-023-SMT

19 шт. со склада г.Москва, срок 6-7 дней
440 руб.
от 2 шт.390 руб.
от 5 шт.313 руб.
от 10 шт.287.28 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8007299719
Бренд: CUI Inc

Описание

Электроэлемент
CONNECTOR, 0.65MM DC POWER JACK, SURFACE MOUNT

Технические параметры

3D Model PJ1-023-SMT
Category Connectors, Interconnects
Color Black
Connector Type Jack
Contact Material Brass
Contact Material - Plating Silver
Current Rating 2.5A
Family Barrel-Power Connectors
Features -
Gender Male
Housing Color Black
Housing Material Thermoplastic
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Number of Positions/Contacts 2 Conductors, 3 Contacts
Online Catalog CUI Inc
Operating Temperature -
Other Names CP1-023PJDKR
Plug/Mating Plug Diameter 0.70mm ID, 2.35mm OD(EIAJ-1)
RoHS Information PJ1-023-SMT Cert of Compliance
Series -
Shielding Shielded
Standard Package 1
Termination Solder
Voltage - Rated 12VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.