SCP-LT3045-1-EVALZ, Power Management IC Development Tools 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator with VIOC Control
см. техническую документацию
Описание
Demonstration circuit SCP-LT3045-1-EVALZ is a 20V, 500mA Low Dropout (LDO) regulator designed best in class low noise operation in noise sensitive circuits. It is easily configured for a wide output range and can provide extremely quiet operation with its high PSRR. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
• Max input voltage is 20V
• Max output voltage is 19.5V
• Max output current is 500mA
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LT3045EDD-1#PBF |
Подтип Приложения | Линейный Регулятор с Малым Падением Напряжения |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board LT3045EDD-1#PBF |
Тип Приложения Набора | Управление Питанием |