KIT38081Ni, Modular Connectors / Ethernet Connectors Kit EMI Shield Plug

KIT38081Ni, Modular Connectors / Ethernet Connectors Kit EMI Shield Plug
Изображения служат только для ознакомления,
см. техническую документацию
44 630 руб.
−18%
после авторизации ›
от 10 шт.34 720 руб.
от 50 шт.34 460 руб.
Добавить в корзину 1 шт. на сумму 44 630 руб.
Номенклатурный номер: 8004850052
Артикул: KIT38081Ni
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF TV connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high vibration applications.

Технические параметры

Accessory Type: Backshell
Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Color: Silver
Configuration: 1x1
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Locking Mechanism: Threaded
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: In-Line
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connector Kits
Series: RJFTV
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Circular
USOC Codes: RJ45
Вес, г 77.56

Техническая документация

Datasheet
pdf, 3693 КБ