EAK00380, Development Boards & Kits - ARM

EAK00380, Development Boards & Kits - ARM
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 710 руб.
Добавить в корзину 1 шт. на сумму 67 710 руб.
Номенклатурный номер: 8007331169
Артикул: EAK00380
Бренд: Embedded Artists

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
iMX RT1176 uCOM Board

Embedded Artists iMX RT1176 uCOM Board provides a quick and easy solution for implementing a high-performance Arm ® Cortex ® -M7/M4 based design. This board is the highest performing Cortex-M solution with real-time operation and an applications processor level of functionality that delivers 6468 CoreMark/2974 DMIPS at 1000/400MHz. The iMX RT1176 board features very low dynamic power consumption that is enabled by an integrated DC-DC converter and efficient power gating. This board consists of a 2D vector graphics core and display interfaces that support up to 1920 x 1080 pixel resolution at 30Hz. The iMX RT1176 uCOM board offers high security enabled by AES-128/256, elliptical curve cryptography, RSA-4096 encryption algorithms, hashing acceleration for SHA-256/512, and on-the-fly QSPI flash decryption. Typical applications include graphical interface solutions for home, building and industrial control, communication solutions, and connected real-time systems.

Технические параметры

Brand: Embedded Artists
Core: ARM Cortex M4, ARM Cortex M7
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Embedded Artists
Packaging: Box
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: i.MX RT1176 uCOM

Техническая документация

Datasheet
pdf, 491 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.