AT32UC3L0256-AU

4 620 руб.
от 2 шт.4 390 руб.
от 5 шт.4 210 руб.
Добавить в корзину 1 шт. на сумму 4 620 руб.
Номенклатурный номер: 8007358907

Описание

Электроэлемент
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray - Trays (Alt: AT32UC3L0256-AUT)

Технические параметры

Base Part Number AT32UC3L0256
Connectivity IВІC, SPI, UART/USART
Core Processor AVR
Core Size 32-Bit
Data Converters A/D 8x12b
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of I/O 36
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 48-TQFP
Packaging Tray
Part Status Active
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size 256KB(256K x 8)
Program Memory Type FLASH
RAM Size 32K x 8
Series AVRВ®32 UC3 L
Speed 50MHz
Supplier Device Package 48-TQFP(7x7)
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Вес, г 17.8