MIC4416YM4, Микросхема

270 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8007382715
Артикул: MIC4416YM4

Описание

DRIVER, MOSFET, LOW SIDE, SMD, 4416; Driver Configuration:Low Side; Peak Output Current:1.2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOT-143; No. of Pins:4Pins; Input Delay:33ns; Output Delay:23ns; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4416; Device Type:MOSFET; I / O Delay:42ns; Logic Function Number:4416; Module Configuration:Low Side; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +85В°C; Output Resistance:7.8ohm; Output Voltage:20V; Supply Voltage Range:4.5V to 18V; Termination Type:Surface Mount Device

Технические параметры

Operating Temp Range -40C to 85C
Packaging Tape and Reel

Техническая документация

Документация
pdf, 116 КБ