12107C472KAT2A, Конденсатор

12107C472KAT2A, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8007382787
Артикул: 12107C472KAT2A
Бренд: AVX

Описание

Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet
pdf, 444 КБ