9007C54F, Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS

9007C54F, Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 550 руб.
Добавить в корзину 1 шт. на сумму 60 550 руб.
Номенклатурный номер: 8007389287
Артикул: 9007C54F

Описание

Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
NEMA Limit Switches

Square D NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Square D NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

Технические параметры

Brand: Square D
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Schneider Electric
Mounting Style: Chassis Mount
Product Category: Limit Switches
Product Type: Limit Switches
Series: 9007C5
Subcategory: Switches
Tradename: Square D
Вес, г 0.01

Техническая документация

Datasheet
pdf, 106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.