P9-113126, Pushbutton Switches 5A Blu Flush Dome 2 Circuit Solder

P9-113126, Pushbutton Switches 5A Blu Flush Dome 2 Circuit Solder
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
4 080 руб.
от 10 шт.3 480 руб.
от 25 шт.3 120 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Номенклатурный номер: 8007395353
Артикул: P9-113126
Бренд: OTTO Engineering

Описание

Electromechanical\Switches\Pushbutton Switches
P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.

Технические параметры

Actuator Length: 0.101 in
Actuator Material: Thermoplastic(TP)
Actuator Style: Button, Flush Dome
Actuator: Round
Brand: OTTO
Cap Color: Blue
Color: Black
Contact Form: SPDT
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Thermoplastic(TP)
Illuminated: Non-Illuminated
IP Rating: IP64
Life: 25000 Cycles
Manufacturer: OTTO
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Seal
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: P9
Subcategory: Switches
Switch Function: ON-(ON)
Terminal Seal: Sealed
Termination Style: Solder Terminal
Type: Sealed
Voltage Rating AC: 115 VAC
Voltage Rating DC: 28 VDC
Вес, г 4.2

Техническая документация

Datasheet
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.