HTL4-511111AA12, Joysticks Ext. Bat Hndl Boot 0.970in SQ.Black

HTL4-511111AA12, Joysticks Ext. Bat Hndl Boot 0.970in SQ.Black
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 000 руб.
от 5 шт.28 350 руб.
от 10 шт.26 380 руб.
Добавить в корзину 1 шт. на сумму 33 000 руб.
Номенклатурный номер: 8007398266
Артикул: HTL4-511111AA12
Бренд: OTTO Engineering

Описание

Electromechanical\Industrial Automation\Human Machine Interface - HMI\Joysticks
HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.

Технические параметры

Brand: OTTO
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Hall Effect Finger Joystick Switch
IP Rating: IP64
Manufacturer: OTTO
Product Category: Joysticks
Product Type: Joysticks
Product: Finger Joysticks
Series: HTL4
Subcategory: Human Machine Interfaces
Voltage Rating: 5.5 VDC
Вес, г 45.49

Техническая документация

Datasheet HTL4-512121AA12
pdf, 822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.