83881140, Limit Switches WB ROLR SIDXIT CONN

83881140, Limit Switches WB ROLR SIDXIT CONN
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
15 910 руб.
Добавить в корзину 1 шт. на сумму 15 910 руб.
Номенклатурный номер: 8007411683
Артикул: 83881140
Бренд: Crouzet

Описание

Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. The choices of casings, connections, and a high degree of resistance to impact and splashes make these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.

Технические параметры

Brand: Crouzet
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Crouzet
Product Category: Limit Switches
Product Type: Limit Switches
Series: 83880
Subcategory: Switches
Вес, г 125.7

Техническая документация

Datasheet
pdf, 294 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.