1221/15, Switch Hardware SILICONE PUSHBUTTON SWITCH BOOT-BLACK

1221/15, Switch Hardware SILICONE PUSHBUTTON SWITCH BOOT-BLACK
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
680 руб.
от 10 шт.610 руб.
от 25 шт.589 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8007412467
Артикул: 1221/15
Бренд: APM HEXSEAL

Описание

Electromechanical\Switches\Switch Accessories\Switch Hardware
Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 50
For Use With: Pushbutton Switches
Manufacturer: APM HEXSEAL
Material: Silicone Rubber
Product Category: Switch Hardware
Product Type: Switch Hardware
Product: Hardware
Series: 1221
Subcategory: Switch Accessories
Type: Boot
Вес, г 2.57

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.