ADAM-5056S-AE, I/O Modules 16-Ch Sink Type Isolated DO Module w/ LED

ADAM-5056S-AE, I/O Modules 16-Ch Sink Type Isolated DO Module w/ LED
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 730 руб.
Добавить в корзину 1 шт. на сумму 34 730 руб.
Номенклатурный номер: 8007419076
Артикул: ADAM-5056S-AE
Бренд: Advantech

Описание

Electromechanical\I/O Modules
Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) & Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The DAQ and control solutions come with a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions are also suitable for laboratory applications such as machine automation and production testing, monitoring, and control.

Технические параметры

Brand: Advantech
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 30 V
Isolation: Isolated
Manufacturer: Advantech
Output Current: 200 mA
Output Type: DC
Output Voltage: 40 V
Product Category: I/O Modules
Product Type: I/O Modules
Product: DC Output Modules
Series: ADAM-5056/5057
Subcategory: I/O Modules
Termination Style: Screw
Вес, г 120

Техническая документация

Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.