TE122005-1, Speakers & Transducers Electro-Mechanical Transducer

TE122005-1, Speakers & Transducers Electro-Mechanical Transducer
Изображения служат только для ознакомления,
см. техническую документацию
185 шт., срок 6-8 недель
710 руб.
от 10 шт.560 руб.
от 25 шт.505 руб.
от 50 шт.459.41 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8007419956
Артикул: TE122005-1
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Transducers
DB Unlimited Transducers are ideal for applications requiring multiple tones from a single device. These transducers are designed with either electro-mechanical or piezo technology and offer top or side sound port options. Resonant frequency ranges from 730Hz to 5500Hz with sound pressure levels ranging from 65dBA to 110dBA at 10cm. Mounting options include flange, flush, surface, and thru-hole. These Transducers are suitable for consumer devices and medical, industrial, transportation, and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 40 mA
Dimensions: 12.8 mm x 12.8 mm x 7.1 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Frequency: 2.4 kHz
Height - in: 0.28 in
Height - mm: 7.1 mm
Impedance: 47 Ohms
Length - in: 0.504 in
Length - mm: 12.8 mm
Manufacturer: DB Unlimited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Series: TE
Shape: Square
Sound Pressure Level: 87 dBA
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: Electromagnetic
Voltage Rating: 5 V
Width - in: 0.504 in
Width - mm: 12.8 mm
Вес, г 2

Техническая документация

Datasheet
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.