5.46.001.106/0200, Switch Bezels / Switch Caps MICON 5 Plunger D 6.0 H 7.0 L 4.45 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2385 шт., срок 6-8 недель
130 руб.
от 25 шт. —
119 руб.
от 100 шт. —
111.62 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Electromechanical\Switches\Switch Accessories\Switch Bezels / Switch Caps
MICON 5 Short-Travel Key SwitchesRAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.
Технические параметры
Brand: | RAFI |
Color: | White |
Designed for: | Tactile Switches |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Illumination: | Non-Illuminated |
Manufacturer: | RAFI |
Part # Aliases: | 5.46001.106/0200 5.46001.1060200 |
Product Category: | Switch Bezels/Switch Caps |
Product Type: | Switch Bezels/Switch Caps |
Product: | Caps |
Series: | MICON 5 |
Subcategory: | Switch Accessories |
Tradename: | MICON |
Type: | Round |
Automotive | Unknown |
Color | White |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 90 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PPAP | Unknown |
Switch Type | Key Switch |
Type | Round Plunger |
Вес, г | 0.11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.