MRF393, RF Bipolar Transistors 30-500MHz 100Watts 28Volt Gain 8.5dB

MRF393, RF Bipolar Transistors 30-500MHz 100Watts 28Volt Gain 8.5dB
Изображения служат только для ознакомления,
см. техническую документацию
40 950 руб.
от 10 шт.34 170 руб.
от 20 шт.33 400 руб.
Добавить в корзину 1 шт. на сумму 40 950 руб.
Номенклатурный номер: 8007446550
Артикул: MRF393
Бренд: MACOM

Описание

Semiconductors\Discrete Semiconductors\Transistors\RF Transistors
MRF Series Bipolar RF Transistors
MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.

Технические параметры

Brand: MACOM
Collector- Emitter Voltage VCEO Max: 30 V
Configuration: Dual
Continuous Collector Current: 16 A
DC Collector/Base Gain hfe Min: 40
Emitter- Base Voltage VEBO: 4 V
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: MACOM
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Screw Mount
Operating Frequency: 500 MHz
Package / Case: 744A-01
Packaging: Tray
Pd - Power Dissipation: 270 W
Product Category: RF Bipolar Transistors
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Type: Bipolar Power
Type: RF Bipolar Power
Вес, г 18.56

Техническая документация

Datasheet
pdf, 642 КБ