RBBPF3225180C67B1U, Signal Conditioning 1125-1675 MHz 50 ohm

RBBPF3225180C67B1U, Signal Conditioning 1125-1675 MHz 50 ohm
Изображения служат только для ознакомления,
см. техническую документацию
6782 шт., срок 7-9 недель
190 руб.
от 10 шт.140 руб.
от 100 шт.109 руб.
от 500 шт.87.92 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8007448186
Артикул: RBBPF3225180C67B1U
Бренд: Walsin Technology

Описание

Passive Components\Signal Conditioning
Walsin RF Devices

Kamaya Walsin RF Devices includes Multilayer Ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and Low-Temperature Co-fired Ceramic (LTCC) process. These MLCC filters are available in RFBPF, RFLPF, RBBPF series. The RFDIP series diplexers are designed to operate multiple transmitters on a single RF antenna. These RFDIP multilayer ceramic diplexers feature low insertion loss and LTCC process.

Технические параметры

Brand: Walsin
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency Range: 1125 MHz to 1675 MHz
Impedance: 50 Ohms
Insertion Loss: 2 dB
Manufacturer: Walsin
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package / Case: 1210(3225 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Band Pass Filters
Series: RBBPF
Subcategory: Filters
Termination Style: SMD/SMT
Type: High Frequency Band Pass Filter
Bandwidth 550MHz
Filter Type Band Pass
Frequency 1.4GHz Center
Height (Max) 0.071"(1.80mm)
Insertion Loss 2dB
Manufacturer Walsin Technology Corporation
Mounting Type Surface Mount
Package / Case 1210(3225 Metric), 3 PC Pad
Packaging Tape и Reel(TR)
Part Status Active
Ripple -
Series RBBPF
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)

Техническая документация

Datasheet
pdf, 3351 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.