STM32F745VGT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
5 590 руб.
Добавить в корзину 1 шт.
на сумму 5 590 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-100; Product Range:STM32 Family STM32F7 Series Microcontrollers; Architecture:ARM Cortex-M7; No. of Bits:32bit; CPU Speed:216MHz; Program Memory Size:1MB; RAM Memory Size:340KB; No. of
Технические параметры
Data Bus Width | 32 Bit |
Device Core | ARM Cortex M7 |
Family Name | STM32 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Maximum Power Dissipation | 465 mW |
Maximum Speed | 216 MHz |
Number of Programmable I/Os | 82 |
Number of Timers | 15 |
On-Chip ADC | 3(16-chx12-bit) |
On-Chip DAC | 2(2-chx12-bit) |
Operating Supply Voltage | 1.8|2.5|3.3 V |
Operating Temperature | -40 to 85 ?C |
Package | 100LQFP |
Packaging | Bulk |
Program Memory Size | 1024 KB |
Program Memory Type | Flash |
Rad Hard | No |
RAM Size | 340 KB |
Special Features | CAN Controller |
Watchdog | 2 |
ADC Channels | 16/16/16 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | EAR99 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 4 |
I2S | 3 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 216 |
Maximum CPU Frequency (MHz) | 216 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 465 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 82 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 4 |
USART | 4 |
USB | 2 |
Вес, г | 2.6 |
Техническая документация
Datasheet
pdf, 6554 КБ
Документация
pdf, 3100 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.