STM32L151VDT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 8-9 дней
1 860 руб.
от 2 шт. —
1 710 руб.
от 5 шт. —
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Альтернативные предложения2
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-100; Product Range:STM32 Family STM32L1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:32MHz; Program Memory Size:384KB; RAM Memory Size:48KB; No. of
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.65 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | RAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 540 |
I/O Voltage | 1.65 V to 3.6 V |
Interface Type | I2C, SPI, USART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 24 |
Number of I/Os | 83 I/O |
Number of Timers/Counters | 8 Timer |
Operating Supply Voltage | 1.65 V to 3.6 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | STM32L1 |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32L1 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Tradename | STM32 |
корпус | LQFP100 |
ADCs | 40x12 bit |
Device Core | ARM Cortex M3 |
Family Name | STM32L1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 100 |
Pulse Width Modulation | 1 |
RAM Size | 48 kB |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
USB Channels | 1 |
Width | 14.2mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | RAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | STM32L1 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 384 kB |
Program Memory Type: | Flash |
Series: | STM32L151VD |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Вес, г | 4.111 |
Техническая документация
Datasheet
pdf, 1905 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2161 КБ
Datasheet STM32L152VDT6X
pdf, 1783 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.