CDBJFSC5650-G, Schottky Diodes & Rectifiers SiC POWER SCHOTTKY 5A 650V
880 руб.
от 10 шт. —
700 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Диод карбид кремния Schottky 650V 5A (DC) Through Hole TO-220F
Технические параметры
Capacitance @ Vr, F | 430pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 5A (DC) |
Current - Reverse Leakage @ Vr | 100ВµA @ 650V |
Diode Type | Silicon Carbide Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -55В°C ~ 175В°C |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
Reverse Recovery Time (trr) | 0ns |
RoHS Status | ROHS3 Compliant |
Speed | No Recovery Time > 500mA (Io) |
Supplier Device Package | TO-220F |
Voltage - DC Reverse (Vr) (Max) | 650V |
Voltage - Forward (Vf) (Max) @ If | 1.7V @ 5A |