ATMEGA1284P-MUR, 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM

ATMEGA1284P-MUR, 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 900 руб.
от 25 шт.1 770 руб.
от 100 шт.1 392.43 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8007471846
Артикул: ATMEGA1284P-MUR

Описание

MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI/USART
Lead Shape No Lead
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 32
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 44
Pin Count 44
PPAP No
Program Memory Size 128KB
Program Memory Type Flash
Programmability Yes
PWM 6
RAM Size 16KB
Real Time Clock No
SPI 1
Standard Package Name QFN
Supplier Package VQFN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5|3.3|2.5
UART 0
USART 2
USB 0
Watchdog 1

Техническая документация