PTQ-11044-C

PTQ-11044-C
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
6 490 руб.
от 10 шт.4 750 руб.
Добавить в корзину 1 шт. на сумму 6 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8008684428
Бренд: BUD Industries

Описание

PTQ PC 10% Fiberglass Boxes
Bud Industries PTQ PC 10% Fiberglass Boxes feature a body made of gray, 10% glass fiber-filled, polycarbonate (PC) resin. The PTQ boxes have a hinged cover made of gray or clear PC. The cover and body are easily separable for convenient processing. The Bud Industries boxes include IP67 TUV protection against dust and water in extreme conditions. The PC 10% fiberglass boxes offer high impact resistance and are suitable for outdoor use. The series is ideal for use in control boxes, Wi-Fi® and radio housings, lighting, access controls, and more.

Технические параметры

Brand: Bud Industries
Color: Gray
Cover Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 5VA
Housing Color: Gray
IP Rating: IP67
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
NEMA Rating: 6
Product Category: Enclosures for Industrial Automation
Product Type: Enclosures for Industrial Automation
Product: Enclosures
Series: PTQ
Subcategory: Enclosures, Racks and Boxes
Type: NEMA/IP Rated

Техническая документация

Datasheet
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.