PFS1200-12-054NAH

PFS1200-12-054NAH
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
94 310 руб.
от 6 шт.87 810 руб.
Добавить в корзину 1 шт. на сумму 94 310 руб.
Номенклатурный номер: 8007472897

Описание

Power\Power Supplies\Rack Mount Power Supplies
PFS1200 Front-End Power Supplies
Bel Power Solutions PFS1200 Front-End Power Supplies are DSP controlled, highly efficient, 1200W devices that incorporate state-of-the-art technology. These power factor corrected (PFC) power supplies use an interleaved forward converter topology with an active clamp and synchronous rectification to reduce component stresses, providing increased system reliability and very high efficiency. The PFS1200 Series offers a wide input voltage range, parallel operation with active digital current sharing, and an I 2 C communication interface for control, programming, and monitoring with PSMI and power management bus protocols. The always-on standby output provides power to external power distribution and management controllers, while status information is provided with a front-panel LED. Cooling is managed by a fan controlled by the DSP controller.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 6
Manufacturer: Bel Power Solutions
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1001 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.