9HV0912P4G0011, DC Fans Fan, 92x92x25mm, 12VDC, 118CFM, High Static Pressure/Airflow, Ribless, Tach/PWM

9HV0912P4G0011, DC Fans Fan, 92x92x25mm, 12VDC, 118CFM, High Static Pressure/Airflow, Ribless, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
14 450 руб.
от 10 шт.11 500 руб.
Добавить в корзину 1 шт. на сумму 14 450 руб.
Номенклатурный номер: 8007480987
Артикул: 9HV0912P4G0011
Бренд: Sanyo Denki

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
San Ace 92 9HV High Static Pressure DC Fans
SSan Ace 92 9HV High Static Pressure DC Fans deliver a maximum static pressure of 1.12inch H 2 O and a maximum airflow of 118 CFM. These fans are available with a rated voltage of 12V DC, 24V DC, or 48V DC and come in two sizes 92mm x 92mm x 25mm and 92mm x 92mm x 38mm. The DC Fans feature a PWM control function to control fan speed, lower noise, and improve energy efficiency. The San Ace 92 9HV high static pressure fans are designed for cooling high-density equipment such as projectors, digital signage, networking and telecom equipment, and medical devices.

Технические параметры

Airflow: 118 CFM(3.3 m3/min)
Bearing Type: Ball
Brand: Sanyo Denki
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 28
Features: Tachometer, PWM
Housing Material: Plastic
Life: 40000 Hour
Manufacturer: Sanyo Denki
Noise: 56 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 14.76 W
Pressure Type: Static Pressure
Product Category: DC Fans
Product Type: DC Fans
Series: 9HV Type
Speed: 7350 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Tradename: San Ace 92
Type: Axial
Вес, г 150

Техническая документация

Чертеж
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.