DS72US-120S, Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 240/120V Split Phase, 2P

DS72US-120S, Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 240/120V Split Phase, 2P
Изображения служат только для ознакомления,
см. техническую документацию
46 090 руб.
Добавить в корзину 1 шт. на сумму 46 090 руб.
Номенклатурный номер: 8007481949
Артикул: DS72US-120S
Бренд: Citel Electronics

Описание

Circuit Protection\Surge Suppressors
DS70US DIN Rail Mount AC Power Surge Suppressors

Citel DS70US/G DIN Rail Mount AC Power Surge Suppressors are UL1449 Type 1 surge protection devices with a 75kA surge rating per module and Multi-MOV technology. These AC power surge suppressors operate within a -35°C to +85°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS70S/G devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.

Технические параметры

Brand: Citel
Current Rating: 75 kA
Factory Pack Quantity: Factory Pack Quantity: 4
Manufacturer: Citel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Part # Aliases: 32274255
Product Category: Surge Suppressors
Product Type: DIN Rail Power Supplies
Product: Power Protection Devices
Series: DS70US
Subcategory: Surge Suppressors
Termination Style: Screw
Tradename: CITEL
Type: AC Power
Voltage Rating: 120 VAC
Вес, г 292

Техническая документация

Datasheet
pdf, 90 КБ