DLA2-06D3, Industrial Surge Protectors Data Line Surge Suppressor, 6V, 2 Pair (4 wire+ shield + Gnd)

DLA2-06D3, Industrial Surge Protectors Data Line Surge Suppressor, 6V, 2 Pair (4 wire+ shield + Gnd)
Изображения служат только для ознакомления,
см. техническую документацию
35 810 руб.
Добавить в корзину 1 шт. на сумму 35 810 руб.
Номенклатурный номер: 8007497633
Артикул: DLA2-06D3
Бренд: Citel Electronics

Описание

Circuit Protection\Surge Suppressors
DLA2 Data Line DIN Rail Surge Protection Devices

Citel DLA2 Data Line DIN Rail Surge Protection Devices (SPDs) are UL497B listed devices designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. The DLA2 devices offer a 12V DC to 170V DC voltage range, common and differential protection modes, and are wired in series or parallel with the load. These DIN-rail mounted SPDs also feature hybrid SAD-GDT technology, a 2-channel (4W+Shield+G) network configuration, and screw terminal connections (22AWG to 16AWG) with an IP20, NEMA 2 rated modular construction.

Технические параметры

Brand: Citel
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 8
For Use With: Photovoltaic
Manufacturer: Citel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -50 C
Mounting Style: DIN Rail
Part # Aliases: 640111
Product Category: Surge Suppressors
Product: Industrial Protection Devices
Series: DLA2
Subcategory: Surge Suppressors
Termination Style: Screw
Tradename: CITEL
Type: Data Line
Voltage Rating: 6 VDC
Вес, г 141.8

Техническая документация

Datasheet
pdf, 180 КБ