PMR10EZPJU7L0

PMR10EZPJU7L0
Изображения служат только для ознакомления,
см. техническую документацию
6914 шт., срок 7-9 недель
180 руб.
от 10 шт.150 руб.
от 25 шт.118 руб.
от 50 шт.105.85 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8007507703
Бренд: Rohm

Описание

Current Sensing Resistors ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.

Технические параметры

Application: Current Sense
Brand: ROHM Semiconductor
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: 5000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 500 mW(1/2 W)
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Ultra Low Ohmic Chip Resistors
Qualification: AEC-Q200
Resistance: 7 mOhms
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tolerance: 5%

Техническая документация

Datasheet
pdf, 968 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.