0463025.ER

0463025.ER
Изображения служат только для ознакомления,
см. техническую документацию
7327 шт., срок 7-9 недель
1 720 руб.
от 5 шт.1 610 руб.
от 10 шт.1 550 руб.
от 50 шт.1 091.77 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8007509860
Бренд: Littelfuse

Описание

463 Series NANO²® Fuse

Littelfuse 463 series NANO²® fuse is designed for high operating current applications and offers a thermal cycling endurance of 500 cycles. The 463 NANO² ® series is ideal for use in datacom and telecom equipment applications due to a low temperature rise and excellent temperature stability characteristics. This series offers high-amp circuit protection, ultra-high interrupting ratings (up to 500A@ 72VDC) and small size (10.1 mm x 3.12 mm x 3.12 mm) and a surface-mount form factor.

Технические параметры

Brand: Littelfuse
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Fuse Size / Group: 10.1 mm x 3.05 mm
Fuse Type: Fast Blow
Interrupt Rating: 100 A at 250 VAC, 50 A at 100 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 2.15 mOhms
Series: 463
Subcategory: Fuses
Tradename: NANO2
Voltage Rating AC: 250 VAC
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 523 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.