RD3L08BGNTL

RD3L08BGNTL
Изображения служат только для ознакомления,
см. техническую документацию
1413 шт., срок 7-9 недель
810 руб.
от 10 шт.620 руб.
от 100 шт.458 руб.
от 500 шт.337.10 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8007511815
Бренд: Rohm

Описание

Electronic Vehicle (EV) Solutions ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 150 ns
Id - Continuous Drain Current: 80 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DPAK-3(TO-252-3)
Packaging: Reel, Cut Tape
Part # Aliases: RD3L08BGN
Pd - Power Dissipation: 119 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 71 nC
Rds On - Drain-Source Resistance: 5.5 mOhms
Rise Time: 36 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 99 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.