TSX9291IYLT

TSX9291IYLT
Изображения служат только для ознакомления,
см. техническую документацию
8916 шт., срок 7-9 недель
670 руб.
от 10 шт.550 руб.
от 25 шт.500 руб.
от 100 шт.412.67 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8007512911
Бренд: STMicroelectronics

Описание

TSX Series of Operational Amplifiers
STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

Технические параметры

Amplifier Type: CMOS Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 85 dB
en - Input Voltage Noise Density: 17.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 100 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 16 V
Output Current per Channel: 82 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Qualification: AEC-Q100
Series: TSX9291
Shutdown: No Shutdown
SR - Slew Rate: 27 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.