TPS7A0331PDQNR

TPS7A0331PDQNR
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 25 шт.218 руб.
от 100 шт.168.14 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8007514882
Бренд: Texas Instruments

Описание

От -40 ° C до 125 ° C.

Технические параметры

Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 310 mV
Dropout Voltage: 360 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.5 V
Line Regulation: 5 mV
Load Regulation: 50 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 200 nA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3.1 V
Package / Case: SON-4
Packaging: Reel, Cut Tape
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 200 nA
Series: TPS7A03
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Quiescent LDO
Voltage Regulation Accuracy: 1%