STM6719TGWB6F

STM6719TGWB6F
Изображения служат только для ознакомления,
см. техническую документацию
12026 шт., срок 7-9 недель
520 руб.
от 10 шт.430 руб.
от 25 шт.391 руб.
от 100 шт.322.61 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8007515324
Бренд: STMicroelectronics

Описание

Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 3 Input
Operating Supply Current: 35 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 3.15 V, 1.14 V
Package / Case: SOT-23-6
Pd - Power Dissipation: 675 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 210 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 800 mV
Threshold Voltage: 1.11 V, 3.075 V, Adjustable
Type: Voltage Supervisory
Undervoltage Threshold: 3 V, 1.08 V
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 610 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.