RVQ040N05HZGTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17864 шт., срок 7-9 недель
290 руб.
от 10 шт. —
230 руб.
от 100 шт. —
153 руб.
от 500 шт. —
115.61 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения3
Описание
Automotive Power Solutions ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.
Технические параметры
Brand: | ROHM Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 12 ns |
Id - Continuous Drain Current: | 4 A |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-457T-6 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RVQ040N05HZG |
Pd - Power Dissipation: | 1.25 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 6.3 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 53 mOhms |
Rise Time: | 15 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 40 ns |
Typical Turn-On Delay Time: | 12 ns |
Vds - Drain-Source Breakdown Voltage: | 45 V |
Vgs - Gate-Source Voltage: | -21 V, +21 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 45 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-457T |
Pin Count | 6 |
Transistor Material | Si |
Техническая документация
Datasheet RVQ040N05HZGTR
pdf, 1419 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.