DFE2HCAH1R5MJ0L

DFE2HCAH1R5MJ0L
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
220 руб.
от 10 шт.170 руб.
от 25 шт.156 руб.
от 50 шт.141.39 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007518041
Бренд: Murata Electronics

Описание

Automotive Products for Infotainment Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.

Технические параметры

Application: Automotive
Brand: Murata Electronics
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Metal Alloy
Factory Pack Quantity: 3000
Inductance: 1.5 uH
Manufacturer: Murata
Maximum DC Current: 2.3 A
Maximum DC Resistance: 74 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 1008(2520 metric)
Part # Aliases: EKDMAT02-KIT
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 2.9 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.