NLFV25T-150K-EF

NLFV25T-150K-EF
Изображения служат только для ознакомления,
см. техническую документацию
6000 шт., срок 7-9 недель
79 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.64 руб.
от 25 шт.59 руб.
от 50 шт.48.88 руб.
Добавить в корзину 3 шт. на сумму 237 руб.
Альтернативные предложения1
Номенклатурный номер: 8007518733
Бренд: TDK (TDK-Lambda)

Описание

Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Core Material: Ferrite
Factory Pack Quantity: 2000
Inductance: 15 uH
Manufacturer: TDK
Maximum DC Current: 130 mA
Maximum DC Resistance: 750 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 2.5 mm x 2 mm x 1.8 mm
Part # Aliases: NLFV25T-150K-EF
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 10%
Type: Wirewound

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.