IRF530STRRPBF

IRF530STRRPBF
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.400 руб.
от 100 шт.298 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8007519629

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 800
Fall Time: 24 ns
Forward Transconductance - Min: 5.1 S
Id - Continuous Drain Current: 14 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 88 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 26 nC
Rds On - Drain-Source Resistance: 160 mOhms
Rise Time: 34 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet
pdf, 212 КБ