BD53E30G-MTR

BD53E30G-MTR
Изображения служат только для ознакомления,
см. техническую документацию
2989 шт., срок 7-9 недель
230 руб.
от 10 шт.190 руб.
от 25 шт.173 руб.
от 100 шт.136.77 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8007521807
Бренд: Rohm

Описание

Automotive Power Solutions ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: CMOS
Package/Case: SSOP-5
Part # Aliases: BD53E30G-M
Pd - Power Dissipation: 540 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q101
Reset Delay Time: Programmable
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -300 mV
Threshold Voltage: 3 V
Type: Voltage Detector
Watchdog Timers: No Watchdog

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.