SMT-0927-T-2-R

SMT-0927-T-2-R
Изображения служат только для ознакомления,
см. техническую документацию
3043 шт., срок 7-9 недель
1 290 руб.
от 10 шт.950 руб.
от 25 шт.845 руб.
от 50 шт.793.37 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8007521812
Бренд: PUI Audio, Inc.

Описание

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

Технические параметры

Brand: PUI Audio
Current Rating: 80 mA
Depth: 4.5 mm
Diameter: 9 mm
Factory Pack Quantity: Factory Pack Quantity: 800
Frequency: 2.73 kHz
Height - in: 0.177 in
Height - mm: 4.5 mm
Impedance: 16 Ohms
Length - mm: 9 mm
Manufacturer: PUI Audio
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Board Mount
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Self Resonant Frequency: 2.73 kHz
Series: SMT-09
Shape: Round
Sound Pressure Level: 85 dBA
Subcategory: Audio Devices
Termination Style: SMD/SMT
Type: Electromagnetic
Voltage Rating: 3 V
Width - mm: 9 mm

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.