BU91520KV-ME2

BU91520KV-ME2
Изображения служат только для ознакомления,
см. техническую документацию
996 шт., срок 7-9 недель
2 130 руб.
от 10 шт.1 810 руб.
от 25 шт.1 720 руб.
от 100 шт.1 394.78 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8007523732
Бренд: Rohm

Описание

TN/STN LCD Drivers
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: 3-Wire
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Segments: 276 Segments
Operating Supply Voltage: 5 V
Package / Case: VQFP-80
Packaging: Reel, Cut Tape
Part # Aliases: BU91520KV-M
Product Category: LCD Drivers
Product Type: LCD Drivers
Product: LCD Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 210 uA

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.