CTX33-4A-R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3273 шт., срок 6-8 недель
2 000 руб.
1 780 руб.
от 10 шт. —
1 400 руб.
от 25 шт. —
1 210 руб.
от 50 шт. —
1 064.33 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Альтернативные предложения3
Описание
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Brand: | Coiltronics/Eaton |
Factory Pack Quantity: | 600 |
Inductance - Parallel: | 34.8 uH |
Inductance - Series: | 139.2 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 2.25 A |
Maximum DC Resistance: | 71 mOhms |
Mounting Style: | SMD/SMT |
Product Category: | Coupled Inductors |
Product Type: | Coupled Inductors |
Product: | Coupled Inductors |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Category | Inductors, Coils, Chokes |
Current | 1.25A |
DC Resistance (DCR) | 141.5 mOhm Max |
Family | Arrays, Signal Transformers |
Height | 0.250"(6.35mm) |
Inductance - Connected In Parallel | 34.8µH |
Inductance - Connected In Series | 139.2µH |
Mounting Type | Surface Mount |
Number of Coils | 2 |
Other Names | 513-1734-1 |
Package / Case | Nonstandard |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Multiple Devices 31/Aug/2013Coiltronics Magnetics Facility 31/Aug/2013 |
Product Training Modules | SEPIC Converter |
Series | OCTA-PAC® PLUS |
Shielding | Unshielded |
Size / Dimension | 0.550" L x 0.550" W(13.97mm x 13.97mm) |
Standard Package | 1 |
Tolerance | ±25% |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.