RM2012B-103/103-PBVW10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91013 шт., срок 6-8 недель
470 руб.
от 10 шт. —
360 руб.
от 25 шт. —
337 руб.
от 50 шт. —
306.95 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения1
Описание
RM Thin Film Network Resistors
Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10.000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.
Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10.000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.
Технические параметры
Brand: | Susumu |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Susumu |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 4 |
Number of Resistors: | 2 |
Package / Case: | 0805(2012 metric) |
Power per Element: | 0.1 W(1/10 W) |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Networks |
Resistor Values: | 10 kOhms, 10 kOhms |
Series: | RM |
Subcategory: | Resistors |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Voltage Rating: | 25 V |
Техническая документация
Datasheet
pdf, 518 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.