RG2012P-9531-B-T5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
482 шт., срок 7-9 недель
66 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
48 руб.
от 50 шт. —
35 руб.
от 100 шт. —
30.51 руб.
Добавить в корзину 3 шт.
на сумму 198 руб.
Альтернативные предложения2
Описание
Chip Resistors Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.
Технические параметры
Brand: | Susumu |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: | 5000 |
Manufacturer: | Susumu |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Power Rating: | 125 mW(1/8 W) |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Automotive Thin Film SMD |
Qualification: | AEC-Q200 |
Resistance: | 9.53 kOhms |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Type: | Metal thin film chip resistors(Ultra-precision) |
Voltage Rating: | 150 V |
Case | 0805(2012 metric) |
Category | Resistors |
Composition | Thin Film |
Family | Chip Resistor-Surface Mount |
Lead Style | Surface Mount(SMD-SMT) |
Other Names | RG20P9.53KBCT |
Packaging | Cut Tape(CT) |
Power (Watts) | 0.125W, 1/8W |
Resistance In Ohms | 9.53K |
Series | RG |
Standard Package | 200 |
Temperature Coefficient | ±25ppm/°C |
Tolerance | ±0.1% |
Voltage - Working | 100V |
Техническая документация
Datasheet
pdf, 170 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.