GJM1555C1H4R0WB01D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41088 шт., срок 7-9 недель
57 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
39 руб.
от 50 шт. —
23 руб.
от 100 шт. —
16.51 руб.
Добавить в корзину 3 шт.
на сумму 171 руб.
Альтернативные предложения2
Описание
GJM High-Frequency Ceramic Capacitors
Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.
Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Capacitance Value | 4pF |
Tolerance | 0.05pF |
Voltage | 50VDC |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 1 X 0.5 X 0.5 |
Package/Case | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.5 |
Product Weight (g) | 0.0016 |
Length Tolerance (mm) | ±0.05 |
Depth Tolerance (mm) | ±0.05 |
Height Tolerance (mm) | ±0.05 |
Brand | Murata Electronics |
Capacitance | 4 pF |
Case Code - In | 0402 |
Case Code - Mm | 1005 |
Class | Class 1 |
Factory Pack Quantity | 10000 |
Height | 0.5 mm |
Length | 1 mm |
Manufacturer | Murata |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Package / Case | 0402 (1005 metric) |
Product | RF Microwave / High Q |
Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT |
Product Type | Ceramic Capacitors |
Series | GJM |
Subcategory | Capacitors |
Termination | Standard |
Type | General Type MLCCs |
Unit Weight | 0.000212 oz |
Voltage Rating DC | 50 VDC |
Width | 0.5 mm |
Brand: | Murata Electronics |
Capacitance: | 4 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Series: | GJM |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.05 pF |
Type: | General Type MLCCs |
Voltage Rating DC: | 50 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.