HP8KA1TB

HP8KA1TB
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7-9 недель
370 руб.
от 10 шт.280 руб.
от 100 шт.202 руб.
от 500 шт.159.42 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8007533192
Бренд: Rohm

Описание

Silicon Power MOSFETs
ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 40 ns, 40 ns
Forward Transconductance - Min: 14 S, 14 S
Id - Continuous Drain Current: 14 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: HSOP-8
Part # Aliases: HP8KA1
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFETs
Qg - Gate Charge: 24 nC
Rds On - Drain-Source Resistance: 7 mOhms, 7 mOhms
Rise Time: 30 ns, 30 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 85 ns, 85 ns
Typical Turn-On Delay Time: 25 ns, 25 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.