PES1-S12-D9-M-TR

PES1-S12-D9-M-TR
Изображения служат только для ознакомления,
см. техническую документацию
650 шт., срок 7-9 недель
1 730 руб.
от 5 шт.1 570 руб.
от 10 шт.1 500 руб.
от 25 шт.1 404.17 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8007534268
Бренд: CUI Inc

Описание

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 500
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 3 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 56 mA
Output Current-Channel 2: 56 mA
Output Power: 1 W
Output Voltage-Channel 1: 9 V
Output Voltage-Channel 2: -9 V
Part # Aliases: 656-93783R
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PES1-M
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1336 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.