STL24N60M2

STL24N60M2
Изображения служат только для ознакомления,
см. техническую документацию
36668 шт., срок 7-9 недель
950 руб.
от 10 шт.730 руб.
от 100 шт.516 руб.
от 500 шт.426.39 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8007535554
Бренд: STMicroelectronics

Описание

MDmesh™ II Power MOSFETs
STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between R DS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 15 ns
Id - Continuous Drain Current: 18 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PowerFLAT-8x8-5
Pd - Power Dissipation: 125 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 29 nC
Rds On - Drain-Source Resistance: 186 mOhms
Rise Time: 9 ns
Series: STL24N60M2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 719 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.