PDS2-S24-S15-M-TR

PDS2-S24-S15-M-TR
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 7-9 недель
2 330 руб.
от 5 шт.2 230 руб.
от 10 шт.2 130 руб.
от 25 шт.1 928.18 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8007537716
Бренд: CUI Inc

Описание

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 133 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Packaging: Reel, Cut Tape
Part # Aliases: 656-93836R
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PDS2-M
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1198 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.