KTR25JZPF1502

KTR25JZPF1502
Изображения служат только для ознакомления,
см. техническую документацию
1406 шт., срок 7-9 недель
150 руб.
от 10 шт.79 руб.
от 50 шт.50 руб.
от 100 шт.42.21 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8007538475
Бренд: Rohm

Описание

High-Reliability Chip Resistors ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Технические параметры

Application: Automotive Grade
Brand: ROHM Semiconductor
Case Code - in: 1210
Case Code - mm: 3225
Factory Pack Quantity: 4000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: High Voltage Resistance Chip Resistor

Техническая документация

Datasheet KTR25JZPF3002
pdf, 911 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.