SICU0260B-TP

SICU0260B-TP
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.370 руб.
от 100 шт.277 руб.
от 500 шт.218.93 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8007539127

Описание

Silicon Carbide Schottky Rectifiers
Micro Commercial Components (MCC) Silicon Carbide (SiC) Schottky Rectifiers feature zero reverse recovery current and positive temperature coefficient. These rectifiers are temperature-independent and operate at -55°C to 175°C temperature range. The SiC Schottky rectifiers also offer no switching loss, higher efficiency, reduced EMI, and reduced heat sink requirements. Typical applications include switching power supply, power factor correction, and solar inverter.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 22 A
Ir - Reverse Current: 1 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D-Pak(TO-252AA)
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 33 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: SICU0260
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V

Техническая документация

Datasheet
pdf, 1400 КБ