KDZVTFTR11B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2976 шт., срок 7-9 недель
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
62 руб.
от 500 шт. —
53.88 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения2
Описание
Automotive Zener Diodes
ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (V Z ) range and a 100mW to 1W power dissipation (P D ) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.
ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (V Z ) range and a 100mW to 1W power dissipation (P D ) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 10 uA |
Ir - Reverse Current: | 10 uA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123FL-2 |
Part # Aliases: | KDZVTF11B |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
REACH - SVHC: | Details |
Subcategory: | Diodes & Rectifiers |
Test Current: | 20 mA |
Voltage Tolerance: | 6% |
Vz - Zener Voltage: | 11 V |
Zener Current: | 10 uA |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.